Part Details for 2900960 by Phoenix Contact
Overview of 2900960 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17656-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
144 In Stock |
|
$8.0000 | Buy Now |
DISTI #
651-2900960
|
Mouser Electronics | Relay Sockets & Hardware RIF-4-BSC/3X21 RoHS: Compliant | 10 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in option for input/interference suppression modules - for mounting on NS 35/7,5 RoHS: Compliant |
154 In Stock |
|
$8.6400 / $11.7200 | Buy Now |
DISTI #
71255198
|
Verical | Relay Sockets Screw Terminal DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2314 | Americas - 150 |
|
$11.3880 / $15.2360 | Buy Now |
DISTI #
2900960
|
TTI | Relay Sockets & Hardware RIF-4-BSC/3X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.5800 / $8.7200 | Buy Now |
DISTI #
RIF-4-BSC/3X21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$8.9100 / $10.3500 | RFQ |
DISTI #
000000000005812476
|
Sager | Relay Sockets & Hardware RIF-4-BSC/3X21 Min Qty: 10 | 0 |
|
$9.8200 / $11.4600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1300 |
|
RFQ | |
DISTI #
2900960
|
FDH Electronics | Relays Min Qty: 1 | 4 |
|
$19.3000 / $30.0220 | Buy Now RFQ |
|
Master Electronics | RIF-4... relay base - for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts - screw connection - plug-in option for input/interference suppression modules - for mounting on NS 35/7,5 RoHS: Compliant |
154 In Stock |
|
$8.6400 / $11.7200 | Buy Now |
Part Details for 2900960
2900960 CAD Models
2900960 Part Data Attributes
|
2900960
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900960
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |