There are no models available for this part yet.
Overview of 2900944 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2900944 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-14789-ND
|
DigiKey | RIF-LV-120-230 AC/110 DC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$2.2112 / $2.9400 | Buy Now | |
DISTI #
651-2900944
|
Mouser Electronics | Relay Sockets & Hardware Plug-in mod w/varist 120-230 VAC/110 VDC RoHS: Compliant | 89 |
|
$2.5300 / $2.9400 | Buy Now | |
Onlinecomponents.com | Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yellow LED - input voltage: 120 ... 230 V AC/110 V DC ±20 % RoHS: Compliant |
60 In Stock 579 Factory Stock |
|
$2.4000 / $4.5700 | Buy Now | ||
DISTI #
2900944
|
TTI | Relay Sockets & Hardware Plug-in mod w/varist 120-230 VAC/110 VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.1900 / $2.6400 | Buy Now | |
DISTI #
000000000004968379
|
Sager | Relay Sockets & Hardware Plug-in mod w/varist 120-230 VAC/110 VDC Min Qty: 10 | 0 |
|
$2.7800 / $3.2500 | Buy Now | |
Dynamic Solutions GmbH | Plug-in module | 900 |
|
RFQ | |||
Master Electronics | Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor and yellow LED - input voltage: 120 ... 230 V AC/110 V DC ±20 % RoHS: Compliant |
60 In Stock 579 Factory Stock |
|
$2.4000 / $4.5700 | Buy Now |
CAD Models for 2900944 by Phoenix Contact
Part Data Attributes for 2900944 by Phoenix Contact
2900944
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2900944Phoenix ContactVS
-