There are no models available for this part yet.
Overview of 2900675 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2900675 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2900675-ND
|
DigiKey | INTERFACE MOD DSUB MALE 37POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$85.9931 / $106.1600 | Buy Now | |
DISTI #
651-2900675
|
Mouser Electronics | Ethernet Modules VIP-3/SC/D37SUB/M/ HW/C300 RoHS: Compliant | 0 |
|
$90.2300 / $105.5000 | Order Now | |
DISTI #
71557979
|
RS | Terminal block interface module, D-Sub, Male, 37 positions, 24VDC, 2A, 12-24 AWG | Phoenix Contact 2900675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.5600 | RFQ | |
Onlinecomponents.com | VARIOFACE module - with screw connection and male D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos. RoHS: Compliant | 49 Factory Stock |
|
$87.2000 / $112.4500 | Buy Now | ||
DISTI #
000000000003139779
|
Sager | Ethernet Modules VIP-3/SC/D37SUB/M/ HW/C300 Min Qty: 1 | 0 |
|
$107.5100 / $120.4200 | Buy Now | |
Dynamic Solutions GmbH | Interface module | 2500 |
|
RFQ | |||
Master Electronics | VARIOFACE module - with screw connection and male D-SUB miniature pin strip - for mounting on NS 35 rails - 37-pos. RoHS: Compliant | 49 Factory Stock |
|
$87.2000 / $112.4500 | Buy Now |