Part Details for 2900538 (ELR H5-SC- 24DC/500AC-9) by Phoenix Contact
Results Overview of 2900538 (ELR H5-SC- 24DC/500AC-9) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2900538 (ELR H5-SC- 24DC/500AC-9) Information
2900538 (ELR H5-SC- 24DC/500AC-9) by Phoenix Contact is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12DL1500ACF | Texas Instruments | 12-bit, dual 1.5GSPS or single 3GSPS analog-to-digital converter (LVDS interface) 256-FCBGA -40 to 85 | |
ADC12DL500ACF | Texas Instruments | 12-bit, dual 500MSPS or single 1GSPS analog-to-digital converter (LVDS interface) 256-FCBGA -40 to 85 | |
ADC12DL2500ACF | Texas Instruments | 12-bit, dual 2.5GSPS or single 5GSPS analog-to-digital converter (LVDS interface) 256-FCBGA -40 to 85 |
Price & Stock for 2900538 (ELR H5-SC- 24DC/500AC-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208458
|
RS | Motor Starter, Hybrid, Open, 24VDC, 9mA, 114.5Dx22.5Wx99H, DIN Rail, ELR Series | Phoenix Contact 29... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$184.4700 | Buy Now |