Part Details for 2900530 by Phoenix Contact
Overview of 2900530 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2385
|
Newark | Hybrid Motor Starter, 3-Ph, 9A Rohs Compliant: Yes |Phoenix Contact 2900530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8600 / $136.5800 | Buy Now |
DISTI #
277-9424-ND
|
DigiKey | MOTOR START REV 9A 42-550V LOAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$153.7550 / $176.6500 | Buy Now |
DISTI #
651-2900530
|
Mouser Electronics | Terminal Block Interface Modules ELR H3-SC- 24DC/ 500AC-9 RoHS: Compliant | 1 |
|
$153.7500 / $176.6500 | Buy Now |
|
Onlinecomponents.com | Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage and screw connection. RoHS: Compliant | 0 |
|
$158.0300 / $173.8300 | Buy Now |
DISTI #
000000000003479291
|
Sager | Terminal Block Interface Modules ELR H3-SC- 24DC/ 500AC-9 Min Qty: 1 | 0 |
|
$191.2100 / $205.9300 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 420 |
|
RFQ | |
|
Master Electronics | Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage and screw connection. RoHS: Compliant | 0 |
|
$158.0300 / $173.8300 | Buy Now |
Part Details for 2900530
2900530 CAD Models
2900530 Part Data Attributes
|
2900530
Phoenix Contact
Buy Now
|
Compare Parts:
2900530
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |