Part Details for 2900396 by Phoenix Contact
Overview of 2900396 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900396-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-140V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0930 | Buy Now |
DISTI #
651-2900396
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OPT- 110DC/ 110DC/3RW RoHS: Compliant | 0 |
|
$72.0500 / $77.8700 | Order Now |
DISTI #
71533465
|
RS | Relay, solid state, 24 VDC, DIN rail, 1 N/O contact | Phoenix Contact 2900396 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.8800 / $96.6100 | RFQ |
|
Onlinecomponents.com | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 110 V DC - output: 12 - 140 V DC/3 A RoHS: Compliant | 0 |
|
$64.5700 / $83.6700 | Buy Now |
DISTI #
PLC-OPT-110/110DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$63.6600 / $73.9700 | RFQ |
DISTI #
000000000003670530
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 110DC/ 110DC/3RW Min Qty: 10 | 0 |
|
$78.8800 / $81.8100 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 1600 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 110 V DC - output: 12 - 140 V DC/3 A RoHS: Compliant | 0 |
|
$64.5700 / $83.6700 | Buy Now |
Part Details for 2900396
2900396 CAD Models
2900396 Part Data Attributes
|
2900396
Phoenix Contact
Buy Now
|
Compare Parts:
2900396
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |