Part Details for 2900382 (PLC-OPT- 12DC/300DC/1) by Phoenix Contact
Results Overview of 2900382 (PLC-OPT- 12DC/300DC/1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2900382 (PLC-OPT- 12DC/300DC/1) Information
2900382 (PLC-OPT- 12DC/300DC/1) by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTHS6222IRHFR | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer | |
THS6222YS | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 0-WAFERSALE -40 to 85 | |
THS6222IRHFT | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 24-VQFN -40 to 85 |
Price & Stock for 2900382 (PLC-OPT- 12DC/300DC/1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70962486
|
RS | PLC-INTERFACE w/ Switch, SS Relay, 12 V, 300 VDC, 1A, DIN NS 35/7,5, PLC-OPT | Phoenix Contact 29003... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 12 |
|
$70.5800 | Buy Now |