Part Details for 2900366 by Phoenix Contact
Results Overview of 2900366 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2900366 Information
2900366 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2900366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900366-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0400 | Buy Now |
DISTI #
651-2900366
|
Mouser Electronics | Solid State Relays - SSRs PLC-OPT- 60DC/ 24DC/2 | 0 |
|
$42.0400 / $48.6100 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in... more RoHS: Compliant |
10 In Stock |
|
$42.0400 | Buy Now |
DISTI #
000000000003479273
|
Sager | Solid State Relays - Industrial Mount PLC-OPT- 60DC/ 24DC/2 Min Qty: 10 | 0 |
|
$42.0400 / $45.2800 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 500 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in... more RoHS: Compliant |
10 In Stock |
|
$42.0400 | Buy Now |