Part Details for 2900326 by Phoenix Contact
Overview of 2900326 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2900326-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 110V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5730 | Buy Now |
DISTI #
651-2900326
|
Mouser Electronics | Industrial Relays PLC-RPT- 110UC/ 21HC/RW RoHS: Compliant | 0 |
|
$90.2700 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE for railway applications and high continuous currents - consisting of basic terminal block with push-in connection and plug-in miniature relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 1 PDT - input voltage 110 V DC RoHS: Compliant | 0 |
|
$74.8300 / $96.9700 | Buy Now |
DISTI #
000000000003670490
|
Sager | Industrial Relays PLC-RPT- 110UC/ 21HC/RW Min Qty: 10 | 0 |
|
$91.4200 / $94.8100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for railway applications and high continuous currents - consisting of basic terminal block with push-in connection and plug-in miniature relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 1 PDT - input voltage 110 V DC RoHS: Compliant | 0 |
|
$74.8300 / $96.9700 | Buy Now |
Part Details for 2900326
2900326 CAD Models
2900326 Part Data Attributes
|
2900326
Phoenix Contact
Buy Now
|
Compare Parts:
2900326
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |