Part Details for 2900314 by Phoenix Contact
Overview of 2900314 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2900314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2348-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50MA 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
67 In Stock |
|
$26.1798 / $30.7700 | Buy Now |
DISTI #
651-2900314
|
Mouser Electronics | Industrial Relays PLC-RPT-120UC/ 1AU/SEN RoHS: Compliant | 10 |
|
$26.9100 / $35.6800 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
160 In Stock 20 Factory Stock |
|
$25.6600 / $32.5000 | Buy Now |
DISTI #
78448451
|
Verical | Relay Module Push-In Connection Terminal SPST-NO Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 160 |
|
$32.0353 / $38.2353 | Buy Now |
DISTI #
2900314
|
TTI | Industrial Relays PLC-RPT-120UC/ 1AU/SEN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$25.3900 / $29.6500 | Buy Now |
DISTI #
PLC-RPT-120UC/1AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$20.6500 / $23.9900 | RFQ |
DISTI #
000000000003479259
|
Sager | Industrial Relays PLC-RPT-120UC/ 1AU/SEN Min Qty: 10 | 0 |
|
$32.9100 / $35.4400 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
160 In Stock 20 Factory Stock |
|
$25.6600 / $32.5000 | Buy Now |
|
Neutron USA | Relay Module, SPST, 120VAC/110VDC Coil, PLC-RPT-120UC/ 1AU/SEN | 50 |
|
$119.4200 | Buy Now |
Part Details for 2900314
2900314 CAD Models
2900314 Part Data Attributes
|
2900314
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900314
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |