Part Details for 2900280 by Phoenix Contact
Overview of 2900280 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2900280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14773-ND
|
DigiKey | PLC-BPT-120UC/21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$15.5880 / $15.6800 | Buy Now |
DISTI #
651-2900280
|
Mouser Electronics | Relay Sockets & Hardware PLC-BPT-120UC/21 RoHS: Compliant | 2 |
|
$15.5800 / $15.6800 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$15.9500 / $20.1100 | Buy Now |
DISTI #
2900280
|
TTI | Relay Sockets & Hardware PLC-BPT-120UC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.1200 / $17.5300 | Buy Now |
DISTI #
PLC-BPT-120UC/21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$8.3500 / $9.7000 | RFQ |
DISTI #
000000000005240355
|
Sager | Relay Sockets & Hardware PLC-BPT-120UC/21 Min Qty: 1 | 0 |
|
$19.5900 / $22.8600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 450 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$15.9500 / $20.1100 | Buy Now |
|
Neutron USA | Relay Socket, 6.2mm PLC basic term blocks, Push-in conn,120 VAC/DC, w/o relay, PLC-BPT-120UC/21 | 5 |
|
$83.4000 | Buy Now |
Part Details for 2900280
2900280 CAD Models
2900280 Part Data Attributes
|
2900280
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2900280
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |