Part Details for 290010000 by Phoenix Mecano
Overview of 290010000 by Phoenix Mecano
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 290010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5505
|
Newark | Mounting Bracket, Enclosure, Enclosure Material:-, External Height - Metric:62.5Mm, External Width - Metric:65.5Mm, For Use With:Enclosures, External Height - Imperial:2.46", External Width - Imperial:2.58", Product Range:- Rohs Compliant: Yes |Rose 290010000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 | Buy Now |
DISTI #
290010000-ND
|
DigiKey | EXTERNAL WALL MOUNT BRACKET SET Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1820 | Buy Now |
DISTI #
75547198
|
RS | Bracket, External Wall-Mount, Pilot 50,2911,2912,2913 Series Mobile Control Units | Phoenix Mecano 290010000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1000 / $10.6400 | Buy Now |