Part Details for 2900 by Quabbin Wire & Cable Co Inc
Overview of 2900 by Quabbin Wire & Cable Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2900
2900 CAD Models
2900 Part Data Attributes
|
2900
Quabbin Wire & Cable Co Inc
Buy Now
Datasheet
|
Compare Parts:
2900
Quabbin Wire & Cable Co Inc
Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUABBIN WIRE & CABLE CO INC | |
Reach Compliance Code | unknown | |
Application | SUPPORT SCREENED ISO 11801 CLASS D AND 568.2-D CATEGORY 5E | |
Approvals | CEC; CUL; ETL; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Insulator Material | HIGH DENSITY POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.14 Ω | |
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 2900
This table gives cross-reference parts and alternative options found for 2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2909 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2909 |
2906 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2906 |
2905 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2905 |
2910 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2910 |
2903 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2903 |
2901 | Wire And Cable, 8 Conductor(s), 26AWG, 300V, Communication Cable, | Quabbin Wire & Cable Co Inc | 2900 vs 2901 |