Part Details for 290 by Switchcraft Conxall
Overview of 290 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F766
|
Newark | Connector, Phone Audio, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 290 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
SC1083-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Min Qty: 1 Lead time: 8 Weeks Container: - |
72 In Stock |
|
$8.2882 / $13.7100 | Buy Now |
DISTI #
502-290
|
Mouser Electronics | Phone Connectors 3 COND 1/4" SHIELDED RoHS: Compliant | 85 |
|
$7.9000 / $11.9200 | Buy Now |
DISTI #
70214539
|
RS | Conn AV Phone Plug 3 Cont Sz 1/4" Insulated LITTEL-PLUG Screw Nickel | Switchcraft 290 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$9.0600 / $15.1100 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$6.5500 / $10.9400 | Buy Now |
DISTI #
290
|
TTI | Phone Connectors 3 COND 1/4" SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000070031
|
Sager | Phone Connectors 3 COND 1/4 SHIELDED Min Qty: 100 | 0 |
|
$9.4300 / $9.8100 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$6.5500 / $10.9400 | Buy Now |
Part Details for 290
290 CAD Models
290 Part Data Attributes:
|
290
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
290
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |
Alternate Parts for 290
This table gives cross-reference parts and alternative options found for 290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15320 | Audio/RCA Connector, 3 Pole(s), Male, Solder Lug Terminal, Locking, Plug | SPC Multicomp | 290 vs SPC15320 |