Part Details for 290 by Mennekes Elektrotechnik Gmbh & Co Kg
Overview of 290 by Mennekes Elektrotechnik Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 290
290 CAD Models
290 Part Data Attributes:
|
290
Mennekes Elektrotechnik Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
290
Mennekes Elektrotechnik Gmbh & Co Kg
Mains Power Connector, 32A, 230V, Male, Screw Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MENNEKES ELEKTROTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE, IP67 | |
Body Depth | 7.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 32A, 230V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; EAC | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |