-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9619
|
Newark | Positive/Negative Battery Contact, Battery Sizes Accepted:Aa, A, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Height:0.449" Rohs Compliant: Yes |Keystone 290 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7453 |
|
$0.2190 / $0.2550 | Buy Now |
DISTI #
36-290-ND
|
DigiKey | BATT CONT SPRING MULTIPLE 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38481 In Stock |
|
$0.2283 / $0.4800 | Buy Now |
DISTI #
534-290
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs A/AA LEFT CLIP RoHS: Compliant | 30671 |
|
$0.1820 / $0.3000 | Buy Now |
DISTI #
70181619
|
RS | Battery Contact, Leaf Spring, Case Mount, Left, 2 Cell, A, AA, CR2, CR123A | Keystone Electronics 290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 277 |
|
$0.1460 | Buy Now |
|
Future Electronics | Snap-On Battery Contact for Molded Case for A / AA Cells RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1027Bulk |
|
$0.4000 / $0.4850 | Buy Now |
|
Bisco Industries | 646 |
|
Buy Now | ||
DISTI #
KEY290
|
Heilind Electronics | A/AA CONTACT (LEFT SIDE) | Americas - 9215 in Stock |
|
$0.4213 | Buy Now |
DISTI #
KEYS290
|
TME | Button/lamella (left) contact, A,AA,R1,R6, Batt.no: 2, push-in Min Qty: 10 | 707 |
|
$0.2930 / $0.4140 | Buy Now |
DISTI #
KEY290
|
Interstate Connecting Components | A/AA CONTACT (LEFT SIDE) | 3071 |
|
$0.4213 | Buy Now |
DISTI #
BAT2981
|
Rutronik | HOLDER A AA SNAP-ON LEFT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1721 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3432 / $0.3849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy