Part Details for 290 by Adafruit Industries
Overview of 290 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5831
|
Newark | Solid-Core Wire Spool - 25Ft - 22Awg - Black |Adafruit 290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-1752-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BLK 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-290
|
Mouser Electronics | Adafruit Accessories Hook-up Wire Spool Black 25ft RoHS: Compliant | 253 |
|
$2.9500 | Buy Now |
DISTI #
70928222
|
RS | Solid-Core Wire Spool - 25ft - 22AWG - Black | Adafruit Industries 290 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 290
290 CAD Models
290 Part Data Attributes:
|
290
Adafruit Industries
Buy Now
|
Compare Parts:
290
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |