Part Details for 290-4.75K-RC by Xicon Passive Components
Results Overview of 290-4.75K-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
290-4.75K-RC Information
290-4.75K-RC by Xicon Passive Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 290-4.75K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8483 |
|
RFQ |
Part Details for 290-4.75K-RC
290-4.75K-RC CAD Models
290-4.75K-RC Part Data Attributes
|
290-4.75K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
290-4.75K-RC
Xicon Passive Components
Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Xicon | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 290-4.75K-RC
This table gives cross-reference parts and alternative options found for 290-4.75K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290-4.75K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S12064751FB | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | 290-4.75K-RC vs S12064751FB |
290-4.75K-RC Frequently Asked Questions (FAQ)
-
The operating temperature range of the 290-4.75K-RC resistor is -55°C to 155°C, as per the Xicon Passive Components' general specifications for their thick film resistors.
-
The 290-4.75K-RC resistor is a general-purpose thick film resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, it's recommended to use specialized high-frequency resistors or consult with Xicon's application engineers.
-
The power rating of the 290-4.75K-RC resistor is 1/4 watt, as indicated by the '290' part number prefix, which corresponds to a 1/4 watt power rating according to Xicon's part numbering system.
-
Yes, the 290-4.75K-RC resistor is RoHS and REACH compliant, as Xicon Passive Components ensures that their products meet the requirements of the European Union's directives on the restriction of hazardous substances and the registration, evaluation, authorization, and restriction of chemicals.
-
The tolerance of the 290-4.75K-RC resistor is ±1%, as indicated by the 'RC' suffix in the part number, which corresponds to a ±1% tolerance according to Xicon's part numbering system.