Part Details for 290-14.31818M-17-25LP by Oscilent Corp
Overview of 290-14.31818M-17-25LP by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m | |
FO-62.5LPBLC0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBLC0-001 LC Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m |
Part Details for 290-14.31818M-17-25LP
290-14.31818M-17-25LP CAD Models
290-14.31818M-17-25LP Part Data Attributes
|
290-14.31818M-17-25LP
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
290-14.31818M-17-25LP
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.01 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |