There are no models available for this part yet.
Overview of 29.959 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 29.959 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6545
|
Newark | Pcb Terminal, Front Wire, 9 Pole, 5.00Mm |Altech 29.959 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.9500 | Buy Now | |
DISTI #
29.959-ND
|
DigiKey | TERM BLK PCB FNT 9P 5MM 20A GRY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now | |
DISTI #
845-29.959
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 9 Pole, 5.00mm | 0 |
|
$2.1400 / $2.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$1.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now | ||
DISTI #
10108612
|
TestEquity LLC | Altech 29.959 PCB Terminal, Front Wire, 9 Pole, 5mm AK100/09DS-5.0-V-BL, 20A, 300V, Vertical, Gray | 0 |
|
$2.1600 | Buy Now |