Part Details for 29.303 by Altech Corporation
Overview of 29.303 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6502
|
Newark | Ak555/3, Pcb Terminal |Altech 29.303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.4700 | Buy Now |
DISTI #
29.303-ND
|
DigiKey | TERM BLK PCB TOP 3.5MM NO WP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
845-29.303
|
Mouser Electronics | Fixed Terminal Blocks AK555/3 PCB Top Wire 3.5mm RoHS: Compliant | 0 |
|
$0.9970 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $1.0240 | Buy Now |
DISTI #
10108573
|
TestEquity LLC | Altech 29.303 AK555/3, PCB Terminal Top Wire, 3.5mm, No WP | 0 |
|
$1.0000 | Buy Now |