There are no models available for this part yet.
Overview of 29.214 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 29.214 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6491
|
Newark | Ak550/14, Pcb Terminal |Altech 29.214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $6.9200 | Buy Now | |
DISTI #
29.214-ND
|
DigiKey | TERM BLK PCB FNT 3.5MM NO Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9100 | Buy Now | |
DISTI #
845-29.214
|
Mouser Electronics | Fixed Terminal Blocks AK550/14 PCB Front Wire 3.5mm RoHS: Compliant | 0 |
|
$4.5100 / $6.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$3.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $5.0600 | Buy Now | ||
DISTI #
10108562
|
TestEquity LLC | Altech 29.214 AK550/14, PCB Terminal Front Wire, 3.5mm, No WP | 0 |
|
$5.0600 | Buy Now |