Part Details for 29.052 by Altech Corporation
Overview of 29.052 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29.052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6435
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 7.00Mm |Altech 29.052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.2600 | Buy Now |
DISTI #
1920-29.052-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 2 POLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5000 | Buy Now |
DISTI #
845-29.052
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front Wire, 2 Pole, 7.00mm | 0 |
|
$0.5460 / $1.1700 | Order Now |
DISTI #
71232567
|
RS | PCB Terminal, Front Wire,2 Pole, 7.00mm, AK550/02DS-7.0-V,6A,300V, vert, grey | Altech Corp 29.052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.6120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
DISTI #
10108537
|
TestEquity LLC | Altech 29.052 PCB Terminal, Front Wire, 2 Pole, 7.00mm AK550/02DS-7.0-V, 6A, 300V, Vertical, Gray | 0 |
|
$0.7500 | Buy Now |