There are no models available for this part yet.
Overview of 29.010 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 29.010 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6428
|
Newark | Pcb Terminal, Front Wire, 10 Pole, 3.50Mm |Altech 29.010 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6600 | Buy Now | |
DISTI #
1920-29.010-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 10 POL Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3867 | Buy Now | |
DISTI #
845-29.010
|
Mouser Electronics | Fixed Terminal Blocks AK550/10wp PCB RoHS: Compliant | 58 |
|
$1.8200 / $4.1100 | Buy Now | |
DISTI #
70077391
|
RS | Terminal Block Connector, PCB, Tubular Screw,10,3.5 mm, Front,28-16 AWG,6 A,300 V | Altech Corp 29.010 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $4.0200 | RFQ | |
Future Electronics | AK550 Series 10 Position Front Entry 28-16AWG Tubular Screw Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.0100 / $2.2200 | Buy Now | ||
Bisco Industries | 17 |
|
Buy Now | ||||
Onlinecomponents.com | Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 6A RoHS: Compliant | 766 Factory Stock |
|
$1.8000 / $2.7400 | Buy Now | ||
Powell Electronics | PCB Terminal, Front Wire, 10 Pole, 3.50m Min Qty: 30 | 506 |
|
$2.3200 | Buy Now | ||
Master Electronics | Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 6A RoHS: Compliant | 766 Factory Stock |
|
$1.8000 / $2.7400 | Buy Now | ||
DISTI #
10115729
|
TestEquity LLC | Altech 29.010 PCB Terminal, Front Wire, 10 Pole, 3.50mm AK550/10DS-3.5-V, 6A, 125V, vertical, grey | 0 |
|
$2.6700 | Buy Now |
CAD Models for 29.010 by Altech Corporation
Part Data Attributes for 29.010 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
POLYAMIDE 6.6
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
6 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
16 AWG
|