Part Details for 29-CBSA-0.5X5.0X0.2 by LeaderTech
Overview of 29-CBSA-0.5X5.0X0.2 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24751BRHDT | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 | |
BQ24751BRHDR | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 |
Price & Stock for 29-CBSA-0.5X5.0X0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29-CBSA-0.5X5.0X0.2-ND
|
DigiKey | RF SHIELD 0.5" X 5" SMD T/H Min Qty: 20 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4725 | Buy Now |
DISTI #
861-29A055002
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.5X5 SMD TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.0500 / $24.1200 | Order Now |