There are no models available for this part yet.
Overview of 29-211-11A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for 29-211-11A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-29-211-11A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 75A 12V Min Qty: 12 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.1100 | Buy Now | |
DISTI #
571-29-211-11A
|
Mouser Electronics | Industrial Relays Relay 29-211-11A | 0 |
|
$232.3900 | Order Now | |
Onlinecomponents.com | Relay 29-211-11A RoHS: Compliant | 0 |
|
$204.0400 / $427.3800 | Buy Now |
CAD Models for 29-211-11A by TE Connectivity
Part Data Attributes for 29-211-11A by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
10 mW
|
Coil Resistance
|
15 Ω
|
Coil Voltage(DC)-Max
|
16 V
|
Contact Current(AC)-Max
|
75 A
|
Contact Current(DC)-Max
|
75 A
|
Contact Voltage(DC)-Max
|
12 V
|
End Contact Material
|
SILVER TIN OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM X
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|