Part Details for 29-111-12AB-963 by TE Connectivity
Overview of 29-111-12AB-963 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC412A/B2A | Rochester Electronics LLC | CLC412 - Op Amp - Dual marked (5962-9471901M2A) | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
BCR1AM-12A#BD0 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use |
Price & Stock for 29-111-12AB-963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-29-111-12AB-963-ND
|
DigiKey | TE Connectivity 29-111-12AB-963 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$126.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$99.9900 / $144.3100 | Buy Now |
DISTI #
65701299
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$118.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$99.9900 / $144.3100 | Buy Now |