-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8733
|
Newark | |Molex 29-11-0072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.5360 / $1.0800 | Buy Now |
DISTI #
86C8061
|
Newark | Header Connector, cable Mount, plug,7 Contacts,0.098 Pitch, latch |Molex 29-11-0072 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
0029110072
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0029110072) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-29-11-0072
|
Mouser Electronics | Headers & Wire Housings MINI SPOX PLUG HSG 5 SPOX PLUG HSG 524007 RoHS: Compliant | 1714 |
|
$0.4690 / $1.0200 | Buy Now |
DISTI #
71457328
|
RS | MINI SPOX PLUG HSG 524007 | Molex Incorporated 29-11-0072 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
7500 Partner Stock |
|
$0.4284 / $0.5039 | Buy Now |
DISTI #
0029110072
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0029110072) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4252735
|
Farnell | CONN HOUSING, PLUG, 7POS, 2.5MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 3500 |
|
$0.5410 | Buy Now |
|
Master Electronics | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
7500 Partner Stock |
|
$0.4284 / $0.5039 | Buy Now |
DISTI #
10159442
|
TestEquity LLC | Molex 29-11-0072 Headers & Wire Housings, Mini Spox Plug Hsg 5 Spox Plug Hsg 524007 | 7000 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
29-11-0072
Molex
Buy Now
Datasheet
|
Compare Parts:
29-11-0072
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.311 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.776 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |