-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2675
|
Newark | Wire-Board Connector, Plug, 6 Position, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:6Contacts, Gender:Plug, Product Range:Spox 5240 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Molex 29-11-0063 (Alternate Part Number: 800753585133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16979 |
|
$0.3760 / $0.4260 | Buy Now |
DISTI #
0029110063
|
Avnet Americas | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0029110063) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-29-11-0063
|
Mouser Electronics | Headers & Wire Housings MINI SPOX PLUG HSG 5 HOUSING 5240061 RoHS: Compliant | 6591 |
|
$0.3210 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
16979 Partner Stock |
|
$0.3346 / $0.3774 | Buy Now |
DISTI #
18687537
|
Verical | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Off-White SPOX™ Bag RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 9721 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
65677946
|
Verical | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Off-White SPOX™ Bag RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 7258 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
29-11-0063
|
IBS Electronics | Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug Min Qty: 2223 Package Multiple: 1 | 16979 |
|
$0.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22072 |
|
RFQ | |
DISTI #
0029110063
|
Avnet Asia | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0029110063) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
16979 Partner Stock |
|
$0.3346 / $0.3774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
29-11-0063
Molex
Buy Now
Datasheet
|
Compare Parts:
29-11-0063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACT: 5241 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 29-11-0063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29-11-0063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-2506 | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 29-11-0063 vs 14-44-2506 |
14-44-5206 | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 29-11-0063 vs 14-44-5206 |
14-56-7067 | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 29-11-0063 vs 14-56-7067 |
14-44-5306 | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 29-11-0063 vs 14-44-5306 |
DF4-6P-2C(41) | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | 29-11-0063 vs DF4-6P-2C(41) |