Part Details for 29-1 BLK by Grayhill Inc
Results Overview of 29-1 BLK by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
29-1 BLK Information
29-1 BLK by Grayhill Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 29-1 BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F567
|
Newark | Binding Post, 15A, #10-32, Stud, Black, Product Range:29 Series, Current Rating:15A, Voltage Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $8.8000 | Buy Now |
DISTI #
GH7669-ND
|
DigiKey | CONN BIND POST KNURLED BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$6.6039 / $10.7500 | Buy Now |
DISTI #
29-1 BLK
|
Avnet Americas | Conn Binding Post 1 POS Screw ST Panel Mount 1 Port - Bulk (Alt: 29-1 BLK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7056 / $7.1120 | Buy Now |
DISTI #
706-29-1BLK
|
Mouser Electronics | Test Plugs & Test Jacks Hardware Black Straight skirt RoHS: Compliant | 116 |
|
$6.6000 / $9.5300 | Buy Now |
DISTI #
70217199
|
RS | Terminal Screw-on binder Insulated 15 A 120 VDC Nickeled Brass Black Cap | Grayhill 29-1 BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 109 |
|
$7.6400 / $9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 | 0 |
|
$9.0300 | Buy Now |
DISTI #
71325820
|
Verical | Conn Binding Post 1 POS Screw ST Panel Mount 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2114 | Americas - 55 |
|
$8.3460 / $13.0390 | Buy Now |