There are no models available for this part yet.
Overview of 29-013-12 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 29-013-12 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-29-013-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 75A 28V Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$161.0572 / $202.6600 | Buy Now | |
DISTI #
571-29-013-12
|
Mouser Electronics | Industrial Relays Relay 29-013-12 RoHS: Compliant | 15 |
|
$157.3600 / $186.5000 | Buy Now | |
Onlinecomponents.com | Relay 29-013-12 RoHS: Compliant |
11 Partner Stock |
|
$146.1600 / $188.3800 | Buy Now | ||
DISTI #
2901312-TEC
|
TME | 29-013-12 Min Qty: 1 | 11 |
|
$178.4690 / $178.4692 | Buy Now | |
DISTI #
C1S114408948609
|
Chip1Stop | Power Relays | 11 |
|
$165.0000 / $186.0000 | Buy Now | |
Master Electronics | Relay 29-013-12 RoHS: Compliant |
11 Partner Stock |
|
$146.1600 / $188.3800 | Buy Now |
CAD Models for 29-013-12 by TE Connectivity
Part Data Attributes for 29-013-12 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
10 mW
|
Coil Resistance
|
76 Ω
|
Coil Voltage(DC)-Max
|
32 V
|
Contact Current(AC)-Max
|
75 A
|
Contact Current(DC)-Max
|
75 A
|
Contact Voltage(DC)-Max
|
28 V
|
End Contact Material
|
SILVER TIN OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM X
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|