Part Details for 28Z626 by Vitec Electronics Corporation
Overview of 28Z626 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28Z626
28Z626 CAD Models
28Z626 Part Data Attributes:
|
28Z626
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
28Z626
Vitec Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 8.64 mm | |
Length | 16.51 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.16 mm |