Part Details for 28T0301-00P by Laird Performance Material
Overview of 28T0301-00P by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28T0301-00P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0301-00P
|
Avnet Americas | Ferrite Core Inductor Toroidal 28 Material Grade 150MHz Mid Frequency 20% Parylene Coating - Bulk (Alt: 28T0301-00P) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-28T0301-00P
|
Mouser Electronics | Ferrite Cable Cores FT,NIZN,PC RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
DISTI #
73252963
|
RS | Thermal & Power, Inductive Components, 7.62x3.18x4.78MMx850*, FT, NiZn, PC | Laird Performance Materials 28T0301-00P RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 | RFQ |