Part Details for 28SMV700 by Pico Electronics Inc
Overview of 28SMV700 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28SMV700
28SMV700 CAD Models
28SMV700 Part Data Attributes
|
28SMV700
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28SMV700
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , GWDIP4/6,.6,175 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 30.8 V | |
Input Voltage-Min | 25.2 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-G4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00179 A | |
Output Voltage-Max | 721 V | |
Output Voltage-Min | 679 V | |
Output Voltage-Nom | 700 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | GWDIP4/6,.6,175 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.25 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 28SMV700
This table gives cross-reference parts and alternative options found for 28SMV700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28SMV700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28AV700 | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, PACKAGE-4 | Pico Electronics Inc | 28SMV700 vs 28AV700 |