There are no models available for this part yet.
Overview of 28S2012-000 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28S2012-000 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28S2012-000
|
Avnet Americas | Split Core Ferrite, 78.23 mm, 30 MHz, 500 MHz, 240 Ohm - Bulk (Alt: 28S2012-000) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9998 / $2.5146 | Buy Now | |
DISTI #
875-28S2012-000
|
Mouser Electronics | Ferrite Cable Cores CRib,Sld,BB No End Clip / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET RoHS: Compliant | 0 |
|
$2.2900 / $2.4300 | Order Now | |
DISTI #
71600666
|
RS | CFCCRib, Sld, BB,88.9x78.23x28.58 | Laird Performance Materials 28S2012-000 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 | RFQ | |
DISTI #
28S2012-000
|
Avnet Abacus | Split Core Ferrite, 78.23 mm, 30 MHz, 500 MHz, 240 Ohm (Alt: 28S2012-000) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |