Part Details for 28S2011-0P0 by Laird, A DuPont Business
Overview of 28S2011-0P0 by Laird, A DuPont Business
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S2011-0P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2099-ND
|
DigiKey | FERRITE CORE 280 OHM CLIP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5593 In Stock |
|
$2.2046 / $5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168 In Stock |
|
$2.4200 / $3.5300 | Buy Now |
|
Quest Components | 104 |
|
$3.0192 / $4.8960 | Buy Now | |
|
Quest Components | 41 |
|
$3.2640 / $4.8960 | Buy Now | |
|
NexGen Digital | 13 |
|
RFQ | ||
DISTI #
000000000002586266
|
Sager | Ferrite Cable Cores 280ohm 100MHz 65.28mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET Min Qty: 250 | 0 |
|
$2.3800 / $3.5700 | Buy Now |