Part Details for 28S2001-2A2 by Laird, A DuPont Business
Overview of 28S2001-2A2 by Laird, A DuPont Business
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S2001-2A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2341-ND
|
DigiKey | FERRITE CORE 230 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
451 In Stock |
|
$3.4921 / $7.7900 | Buy Now |
DISTI #
STE28S2001-2A2
|
Heilind Electronics | Americas - 848 in Stock |
|
$4.2380 / $4.5205 | Buy Now | |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 2 |
|
$7.8750 / $9.4500 | Buy Now | |
DISTI #
STE28S2001-2A2
|
Interstate Connecting Components | 198 |
|
$4.2380 / $4.5205 | Buy Now | |
DISTI #
000000000002586264
|
Sager | Ferrite Cable Cores 230ohms 100MHz 52.07mm Inside Slot Min Qty: 100 | 0 |
|
$3.7700 / $5.6500 | Buy Now |