Part Details for 28S2001-0P0 by Laird, A DuPont Business
Overview of 28S2001-0P0 by Laird, A DuPont Business
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S2001-0P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3615
|
Newark | Fccrib, sld, bb Rohs Compliant: Yes |Laird 28S2001-0P0 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.2100 | Buy Now |
DISTI #
240-2097-ND
|
DigiKey | FERRITE CORE 280 OHM CLIP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3408 In Stock |
|
$1.8923 / $4.6900 | Buy Now |
DISTI #
STE28S2001-0P0
|
Heilind Electronics | RIBB CABLE FERRITE | Americas - 2574 in Stock3726 On Order |
|
$2.0502 / $2.6242 | Buy Now |
DISTI #
STE28S2001-0P0
|
Interstate Connecting Components | RIBB CABLE FERRITE | 600869 On Order |
|
$2.0502 / $2.6242 | Buy Now |
DISTI #
000000000002586263
|
Sager | Ferrite Cable Cores 280ohm 100MHz 52.07mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET Min Qty: 250 | 0 |
|
$2.0400 / $3.0600 | Buy Now |
Part Details for 28S2001-0P0
28S2001-0P0 CAD Models
28S2001-0P0 Part Data Attributes
|
28S2001-0P0
Laird, A DuPont Business
Buy Now
|
Compare Parts:
28S2001-0P0
Laird, A DuPont Business
|
Samacsys Manufacturer | Laird-Signal Integrity Products |