Part Details for 28S2001-0M0 by Laird, A DuPont Business
Overview of 28S2001-0M0 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28S2001-0M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2096-ND
|
DigiKey | FERRITE CORE 280 OHM CLIP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
673 In Stock |
|
$1.9631 / $4.8300 | Buy Now |
|
Quest Components | FER SPLT FLTR 40POS METAL 2PCS=1 | 340 |
|
$0.9600 / $2.4000 | Buy Now |
DISTI #
000000000002586262
|
Sager | Ferrite Cable Cores 280ohm 100MHz 52.07mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET Min Qty: 250 | 0 |
|
$2.1200 / $3.1800 | Buy Now |