Part Details for 28R2170-000 by Laird, A DuPont Business
Overview of 28R2170-000 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R2170-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2090-ND
|
DigiKey | FERRITE CORE 280 OHM SOLID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13906 In Stock |
|
$1.8316 / $3.6100 | Buy Now |
DISTI #
000000000002586258
|
Sager | Ferrite Cable Cores 280ohms 100MHz 43.69mm Inside Slot Min Qty: 250 | 0 |
|
$1.9800 / $2.9600 | Buy Now |