Part Details for 28R2000-200 by Laird Performance Material
Overview of 28R2000-200 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R2000-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R2000-200
|
Avnet Americas | Flat Cable Core, 252 Ohm, 30 MHz to 500 MHz, 40.6mm x 2mm - Bulk (Alt: 28R2000-200) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6564 / $2.0828 | Buy Now |
DISTI #
875-28R2000-200
|
Mouser Electronics | Ferrite Cable Cores 252ohms 100MHz 40.6mm Inside Slot RoHS: Compliant | 96 |
|
$2.0400 / $4.2200 | Buy Now |
DISTI #
71600652
|
RS | FCCRib, Sld, BB, CLNO,50.80x40.60x28.00* | Laird Performance Materials 28R2000-200 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 | RFQ |
DISTI #
28R2000-200
|
TTI | Ferrite Cable Cores 252ohms 100MHz 40.6mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Each |
Americas - 3024 In Stock |
|
$2.0200 | Buy Now |
DISTI #
28R2000-200
|
Avnet Abacus | Flat Cable Core, 252 Ohm, 30 MHz to 500 MHz, 40.6mm x 2mm (Alt: 28R2000-200) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |