There are no models available for this part yet.
Overview of 28R1262-000 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28R1262-000 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R1262-000
|
Avnet Americas | Flat Cable Core, 260 Ohm, 30 MHz to 500 MHz, 26mm x 1mm - Bulk (Alt: 28R1262-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6783 / $0.8978 | Buy Now | |
DISTI #
875-28R1262-000
|
Mouser Electronics | Ferrite Cable Cores 260ohms 100MHz 26mm Inside Slot RoHS: Compliant | 4368 |
|
$0.7680 / $2.1800 | Buy Now | |
DISTI #
71600628
|
RS | FCCRib, Sld, BB,32.0x26.0x30.0 | Laird Performance Materials 28R1262-000 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ | |
DISTI #
28R1262-000
|
TTI | Ferrite Cable Cores 260ohms 100MHz 26mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.7700 / $0.8100 | Buy Now | |
DISTI #
28R1262-000
|
Avnet Abacus | Flat Cable Core, 260 Ohm, 30 MHz to 500 MHz, 26mm x 1mm (Alt: 28R1262-000) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |