Part Details for 28R0984-200 by LAIRD PLC
Overview of 28R0984-200 by LAIRD PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28R0984-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0719
|
Newark | Ferrite, Core, 18X0.9Mm, 170R, 100Mhz, Impedance @ 100Mhz:170Ohm, Frequency Min:30Mhz, Frequency Max:1Ghz, Cable Width X Thickness:18Mm X 0.9Mm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Length:16Mm Rohs Compliant: Yes |Laird 28R0984-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1133 |
|
$0.5200 / $0.9670 | Buy Now |
DISTI #
96AC6092
|
Newark | Fccrib, sld, bb Rohs Compliant: Yes |Laird 28R0984-200 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$0.5200 | Buy Now |
DISTI #
240-2324-ND
|
DigiKey | FERRITE CORE 170 OHM SOLID Min Qty: 1 Lead time: 11 Weeks Container: Tray |
33236 In Stock |
|
$0.3332 / $0.8000 | Buy Now |
DISTI #
STE28R0984-200
|
Heilind Electronics | Americas - 4305 in Stock |
|
$0.3711 / $0.4189 | Buy Now | |
|
Bristol Electronics | 1680 |
|
RFQ | ||
|
Quest Components | 1344 |
|
$0.4256 / $1.0640 | Buy Now | |
DISTI #
STE28R0984-200
|
Interstate Connecting Components | 1751260 On Order |
|
$0.3711 / $0.4189 | Buy Now | |
DISTI #
000000000002586225
|
Sager | Ferrite Cable Cores 170ohms 100MHz 18mm Inside Slot Min Qty: 2500 | 0 |
|
$0.3393 / $0.4060 | Buy Now |
Part Details for 28R0984-200
28R0984-200 CAD Models
28R0984-200 Part Data Attributes:
|
28R0984-200
LAIRD PLC
Buy Now
|
Compare Parts:
28R0984-200
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |