Part Details for 28MG152K by Gowanda Electronics Corporation
Overview of 28MG152K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28MG152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28MG152K
|
Avnet Americas | MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 28MG152K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4900 / $21.1200 | Buy Now |
DISTI #
28MG152K
|
TTI | RF Inductors - Leaded 15 UH 20% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 28MG152K
28MG152K CAD Models
28MG152K Part Data Attributes
|
28MG152K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
28MG152K
Gowanda Electronics Corporation
General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Molded | |
Core Material | Non-Magnetic | |
DC Resistance | 3.25 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.137 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.355 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 28MG152K
This table gives cross-reference parts and alternative options found for 28MG152K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28MG152K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
28MG152KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | 28MG152K vs 28MG152KLF |
2890R-24K | API Delevan | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | 28MG152K vs 2890R-24K |
2890-24K | API Delevan | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | 28MG152K vs 2890-24K |
MS91189-27 | API Delevan | Check for Price | 1 ELEMENT, 15uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 28MG152K vs MS91189-27 |