Part Details for 28LV64A--30I/P by Microchip Technology Inc
Overview of 28LV64A--30I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28LV64A--30I/P
28LV64A--30I/P CAD Models
28LV64A--30I/P Part Data Attributes
|
28LV64A--30I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28LV64A--30I/P
Microchip Technology Inc
8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for 28LV64A--30I/P
This table gives cross-reference parts and alternative options found for 28LV64A--30I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28LV64A--30I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65HP-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | 28LV64A--30I/P vs CAT28LV65HP-30 |
M28C64-30WBS1T | 8KX8 EEPROM 3V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | 28LV64A--30I/P vs M28C64-30WBS1T |
CAT28LV65PI-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | 28LV64A--30I/P vs CAT28LV65PI-30 |
CAT28LV65HPI-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | 28LV64A--30I/P vs CAT28LV65HPI-30 |
CAT28LV64HPI-30 | 8KX8 EEPROM 3V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | onsemi | 28LV64A--30I/P vs CAT28LV64HPI-30 |
24LV64A-F-30/P | 8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | 28LV64A--30I/P vs 24LV64A-F-30/P |
CAT28LV65P-30 | 8KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | 28LV64A--30I/P vs CAT28LV65P-30 |
24LV64A-F-30I/P | 8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | 28LV64A--30I/P vs 24LV64A-F-30I/P |
CAT28LV65PA-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | 28LV64A--30I/P vs CAT28LV65PA-30 |
CAT28LV64P-30 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | 28LV64A--30I/P vs CAT28LV64P-30 |