Part Details for 28LV010RT2DI-25 by Maxwell Technologies
Results Overview of 28LV010RT2DI-25 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
28LV010RT2DI-25 Information
28LV010RT2DI-25 by Maxwell Technologies is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 28LV010RT2DI-25
28LV010RT2DI-25 CAD Models
28LV010RT2DI-25 Part Data Attributes
|
28LV010RT2DI-25
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
28LV010RT2DI-25
Maxwell Technologies
EEPROM, 128KX8, 250ns, Parallel, CMOS, DIP-32
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 25k Rad(Si) V | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for 28LV010RT2DI-25
This table gives cross-reference parts and alternative options found for 28LV010RT2DI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28LV010RT2DI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28LV010-25PL | Atmel Corporation | Check for Price | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | 28LV010RT2DI-25 vs AT28LV010-25PL |
28LV010RT1DS-25 | Maxwell Technologies | Check for Price | EEPROM, 128KX8, 250ns, Parallel, CMOS, DIP-32 | 28LV010RT2DI-25 vs 28LV010RT1DS-25 |
HN58V1001P-25 | Hitachi Ltd | Check for Price | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | 28LV010RT2DI-25 vs HN58V1001P-25 |
AT28LV010-25PJ | Atmel Corporation | Check for Price | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | 28LV010RT2DI-25 vs AT28LV010-25PJ |