Part Details for 28L0138-80R-10 by Steward, Inc
Overview of 28L0138-80R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28L0138-80R-10
28L0138-80R-10 CAD Models
28L0138-80R-10 Part Data Attributes:
|
28L0138-80R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
28L0138-80R-10
Steward, Inc
Data Line Filter, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.51 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.23 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 86 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | TIN |