Part Details for 28L0138-70R by LAIRD PLC
Overview of 28L0138-70R by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28L0138-70R
28L0138-70R CAD Models
28L0138-70R Part Data Attributes
|
28L0138-70R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28L0138-70R
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.51 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) |