Part Details for 28L0138-40R-10 by LAIRD PLC
Overview of 28L0138-40R-10 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 28L0138-40R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0707
|
Newark | Filter, 3.5X8.9-59Mm, 100Mhz, 135R, Ferrite Case Style:Axial Leaded, Impedance @ 100Mhz:135Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Laird 28L0138-40R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8113 |
|
$0.1040 / $0.1340 | Buy Now |
DISTI #
28AC8335
|
Newark | Dfmodassembb,1Ln, th135X5000X0.01 Rohs Compliant: Yes |Laird 28L0138-40R-10 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0510 | Buy Now |
DISTI #
240-2439-1-ND
|
DigiKey | FERRITE BEAD 135 OHM AXIAL 1LN Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
101033 In Stock |
|
$0.0539 / $0.1900 | Buy Now |
|
Bristol Electronics | 1905 |
|
RFQ | ||
DISTI #
000000000002586204
|
Sager | Ferrite Beads 135ohms 100MHz 5A Thru-hole Min Qty: 10000 | 49500 |
|
$0.0585 / $0.0610 | Buy Now |
Part Details for 28L0138-40R-10
28L0138-40R-10 CAD Models
28L0138-40R-10 Part Data Attributes
|
28L0138-40R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
28L0138-40R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 5 A, FERRITE BEAD, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.51 mm | |
Filter Type | FERRITE BEAD | |
Height | 8.89 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 135 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |