Part Details for 28K401-500N5 by Rosenberger
Overview of 28K401-500N5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28K401-500N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K401-500N5-ND
|
DigiKey | QMA PANEL JACK Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 28K401-500N5
28K401-500N5 CAD Models
28K401-500N5 Part Data Attributes:
|
28K401-500N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
28K401-500N5
Rosenberger
RF QMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.52 inch | |
Body Diameter | 0.219 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Panel Mount | YES | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Terminal Length | 0.061 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |